


AISC-1210-1R5J-T | |
|---|---|
DigiKey Part Number | 535-AISC-1210-1R5J-TTR-ND - Tape & Reel (TR) 535-AISC-1210-1R5J-TCT-ND - Cut Tape (CT) 535-AISC-1210-1R5J-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-1210-1R5J-T |
Description | FIXED IND 1.5UH 310MA 1.95 OHM |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Drum Core, Wirewound Inductor 310 mA 1.95Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AISC-1210-1R5J-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.95Ohm Max | |
Q @ Freq | 20 @ 50MHz | |
Frequency - Self Resonant | 160MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.144" L x 0.116" W (3.65mm x 2.95mm) | |
Height - Seated (Max) | 0.106" (2.70mm) |

