


AISC-1210-18NJ-T | |
|---|---|
DigiKey Part Number | AISC-1210-18NJ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AISC-1210-18NJ-T |
Description | FIXED IND 18NH 1A 100 MOHM SMD |
Customer Reference | |
Detailed Description | 18 nH Unshielded Drum Core, Wirewound Inductor 1 A 100mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AISC-1210-18NJ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 50 @ 300MHz | |
Frequency - Self Resonant | 2.8GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.144" L x 0.116" W (3.65mm x 2.95mm) | |
Height - Seated (Max) | 0.106" (2.70mm) |

