
AISC-1206-R18G-T | |
|---|---|
DigiKey Part Number | 535-AISC-1206-R18G-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AISC-1206-R18G-T |
Description | FIXED IND 180NH 700MA 430 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 180 nH Unshielded Wirewound Inductor 700 mA 430mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 430mOhm Max |
Mfr | Q @ Freq 60 @ 300MHz |
Series | Frequency - Self Resonant 900MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 50 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 1206 |
Tolerance ±2% | Size / Dimension 0.140" L x 0.085" W (3.56mm x 2.16mm) |
Current Rating (Amps) | Height - Seated (Max) 0.060" (1.52mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26519 € | 530,38 € |
| Unit Price without VAT: | 0,26519 € |
|---|---|
| Unit Price with VAT: | 0,31558 € |

