100 nH Unshielded Drum Core, Wirewound Inductor 850 mA 300mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 nH Unshielded Drum Core, Wirewound Inductor 850 mA 300mOhm Max Nonstandard
Abracon: Who We Are Today

AISC-1206-R10J-T

DigiKey Part Number
535-12417-2-ND - Tape & Reel (TR)
535-12417-1-ND - Cut Tape (CT)
535-12417-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AISC-1206-R10J-T
Description
FIXED IND 100NH 850MA 300 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 nH Unshielded Drum Core, Wirewound Inductor 850 mA 300mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
AISC-1206-R10J-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
300mOhm Max
Series
Q @ Freq
55 @ 300MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
1.1GHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±5%
Size / Dimension
0.140" L x 0.085" W (3.56mm x 2.16mm)
Current Rating (Amps)
Height - Seated (Max)
0.060" (1.52mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.669
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,41500 €4,15 €
1000,34080 €34,08 €
1.0000,28032 €280,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,26433 €528,66 €
4.0000,24927 €997,08 €
6.0000,24087 €1.445,22 €
10.0000,23070 €2.307,00 €
14.0000,22424 €3.139,36 €
20.0000,21760 €4.352,00 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,59500 €