47 nH Unshielded Drum Core, Wirewound Inductor 1 A 130mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 nH Unshielded Drum Core, Wirewound Inductor 1 A 130mOhm Max Nonstandard
Abracon: Who We Are Today

AISC-1206-47NJ-T

DigiKey Part Number
535-12415-2-ND - Tape & Reel (TR)
535-12415-1-ND - Cut Tape (CT)
535-12415-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AISC-1206-47NJ-T
Description
FIXED IND 47NH 1A 130 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 nH Unshielded Drum Core, Wirewound Inductor 1 A 130mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
AISC-1206-47NJ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
130mOhm Max
Q @ Freq
50 @ 300MHz
Frequency - Self Resonant
1.5GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.140" L x 0.085" W (3.56mm x 2.16mm)
Height - Seated (Max)
0.060" (1.52mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.995
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,42000 €4,20 €
1000,34510 €34,51 €
1.0000,28385 €283,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,26766 €535,32 €
4.0000,25241 €1.009,64 €
6.0000,24390 €1.463,40 €
10.0000,23360 €2.336,00 €
14.0000,22707 €3.178,98 €
20.0000,22034 €4.406,80 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €