
AISC-1206-12NG-T | |
|---|---|
DigiKey Part Number | 535-AISC-1206-12NG-TTR-ND |
Manufacturer | |
Manufacturer Product Number | AISC-1206-12NG-T |
Description | FIXED IND 12NH 1A 90 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 nH Unshielded Wirewound Inductor 1 A 90mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 90mOhm Max |
Mfr | Q @ Freq 40 @ 300MHz |
Series | Frequency - Self Resonant 3.2GHz |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 1206 |
Tolerance ±2% | Size / Dimension 0.140" L x 0.085" W (3.56mm x 2.16mm) |
Current Rating (Amps) | Height - Seated (Max) 0.060" (1.52mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25417 € | 508,34 € |
| Unit Price without VAT: | 0,25417 € |
|---|---|
| Unit Price with VAT: | 0,30246 € |

