


AISC-1008HQ-82NJ-T | |
|---|---|
DigiKey Part Number | AISC-1008HQ-82NJ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AISC-1008HQ-82NJ-T |
Description | FIXED IND 82NH 1A 160 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 82 nH Unshielded Drum Core, Wirewound Inductor 1 A 160mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AISC-1008HQ-82NJ-T Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 160mOhm Max |
Series | Q @ Freq 80 @ 350MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 1.06GHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 350 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±5% | Size / Dimension 0.102" L x 0.083" W (2.60mm x 2.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18590 € | 371,80 € |
| Unit Price without VAT: | 0,18590 € |
|---|---|
| Unit Price with VAT: | 0,22122 € |

