AISC-1008 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AISC-1008 Series
Abracon: Who We Are Today

AISC-1008HQ-10NJ-T

DigiKey Part Number
535-12241-2-ND - Tape & Reel (TR)
535-12241-1-ND - Cut Tape (CT)
535-12241-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AISC-1008HQ-10NJ-T
Description
FIXED IND 10NH 1.3A 80 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 nH Unshielded Drum Core, Wirewound Inductor 1.3 A 80mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AISC-1008HQ-10NJ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
80mOhm Max
Q @ Freq
60 @ 500MHz
Frequency - Self Resonant
3.6GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
50 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.102" L x 0.083" W (2.60mm x 2.10mm)
Height - Seated (Max)
0.075" (1.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.886
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,15900 €1,59 €
1000,13090 €13,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,14172 €283,44 €
4.0000,13578 €543,12 €
6.0000,12989 €779,34 €
10.0000,07665 €766,50 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €