


AISC-1008F-4R7G-T | |
|---|---|
DigiKey Part Number | 535-13026-2-ND - Tape & Reel (TR) 535-13026-1-ND - Cut Tape (CT) 535-13026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-1008F-4R7G-T |
Description | FIXED IND 4.7UH 400MA 1.68 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 400 mA 1.68Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-1008F-4R7G-T Models |
Category | DC Resistance (DCR) 1.68Ohm Max |
Mfr | Q @ Freq 31 @ 7.9MHz |
Series | Frequency - Self Resonant 60MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±2% | Size / Dimension 0.115" L x 0.110" W (2.92mm x 2.79mm) |
Current Rating (Amps) | Height - Seated (Max) 0.090" (2.29mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,17800 € | 1,78 € |
| 100 | 0,14710 € | 14,71 € |
| 1.000 | 0,12096 € | 120,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11405 € | 228,10 € |
| 4.000 | 0,10753 € | 430,12 € |
| 6.000 | 0,10390 € | 623,40 € |
| 10.000 | 0,09951 € | 995,10 € |
| 14.000 | 0,09671 € | 1.353,94 € |
| 20.000 | 0,09384 € | 1.876,80 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

