


AISC-1008F-3R3K-T (2K/REEL) | |
|---|---|
DigiKey Part Number | 535-14429-2-ND - Tape & Reel (TR) 535-14429-1-ND - Cut Tape (CT) 535-14429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-1008F-3R3K-T (2K/REEL) |
Description | FIXED IND 3.3UH 450MA 1.7 OHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 450 mA 1.7Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-1008F-3R3K-T (2K/REEL) Models |
Category | DC Resistance (DCR) 1.7Ohm Max |
Mfr | Q @ Freq 23 @ 50MHz |
Series | Frequency - Self Resonant 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±10% | Size / Dimension 0.115" L x 0.110" W (2.92mm x 2.79mm) |
Current Rating (Amps) | Height - Seated (Max) 0.090" (2.29mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17200 € | 1,72 € |
| 100 | 0,14140 € | 14,14 € |
| 1.000 | 0,11630 € | 116,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10966 € | 219,32 € |
| 4.000 | 0,10340 € | 413,60 € |
| 6.000 | 0,09991 € | 599,46 € |
| 10.000 | 0,09568 € | 956,80 € |
| 14.000 | 0,09299 € | 1.301,86 € |
| 20.000 | 0,09023 € | 1.804,60 € |
| 50.000 | 0,08393 € | 4.196,50 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

