


AISC-1008F-100G-T | |
|---|---|
DigiKey Part Number | 535-AISC-1008F-100G-TTR-ND - Tape & Reel (TR) 535-AISC-1008F-100G-TCT-ND - Cut Tape (CT) 535-AISC-1008F-100G-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-1008F-100G-T |
Description | FIXED IND 10UH 300MA 2.95 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 300 mA 2.95Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-1008F-100G-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.95Ohm Max | |
Q @ Freq | 15 @ 7.9MHz | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.115" L x 0.110" W (2.92mm x 2.79mm) | |
Height - Seated (Max) | 0.090" (2.29mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18100 € | 1,81 € |
| 100 | 0,14900 € | 14,90 € |
| 1.000 | 0,12248 € | 122,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11548 € | 230,96 € |
| 4.000 | 0,10889 € | 435,56 € |
| 6.000 | 0,10521 € | 631,26 € |
| 10.000 | 0,10076 € | 1.007,60 € |
| 14.000 | 0,09793 € | 1.371,02 € |
| 20.000 | 0,09502 € | 1.900,40 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

