


AISC-1008-R75J-T | |
|---|---|
DigiKey Part Number | 535-10551-2-ND - Tape & Reel (TR) 535-10551-1-ND - Cut Tape (CT) 535-10551-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-1008-R75J-T |
Description | FIXED IND 750NH 360MA 1.54 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 750 nH Unshielded Drum Core, Wirewound Inductor 360 mA 1.54Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-1008-R75J-T Models |
Category | DC Resistance (DCR) 1.54Ohm Max |
Mfr | Q @ Freq 45 @ 100MHz |
Series | Frequency - Self Resonant 360MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±5% | Size / Dimension 0.115" L x 0.110" W (2.92mm x 2.79mm) |
Current Rating (Amps) | Height - Seated (Max) 0.090" (2.29mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,29800 € | 2,98 € |
| 100 | 0,24490 € | 24,49 € |
| 1.000 | 0,20143 € | 201,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18993 € | 379,86 € |
| 4.000 | 0,17910 € | 716,40 € |
| 6.000 | 0,17306 € | 1.038,36 € |
| 10.000 | 0,16574 € | 1.657,40 € |
| 14.000 | 0,16110 € | 2.255,40 € |
| 20.000 | 0,15632 € | 3.126,40 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

