Similar
Similar



AISC-1008-R47J-T | |
|---|---|
DigiKey Part Number | 535-10547-2-ND - Tape & Reel (TR) 535-10547-1-ND - Cut Tape (CT) 535-10547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-1008-R47J-T |
Description | FIXED IND 470NH 470MA 1.19 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Drum Core, Wirewound Inductor 470 mA 1.19Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-1008-R47J-T Models |
Category | DC Resistance (DCR) 1.19Ohm Max |
Mfr | Q @ Freq 50 @ 100MHz |
Series | Frequency - Self Resonant 450MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±5% | Size / Dimension 0.115" L x 0.110" W (2.92mm x 2.79mm) |
Current Rating (Amps) | Height - Seated (Max) 0.090" (2.29mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW252016-R47J | Bourns Inc. | 2.403 | CW252016-R47JCT-ND | 0,21000 € | Similar |
| LQW2UASR47J00L | Murata Electronics | 4.885 | 490-5699-1-ND | 0,15000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,29600 € | 2,96 € |
| 100 | 0,24300 € | 24,30 € |
| 1.000 | 0,19983 € | 199,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18842 € | 376,84 € |
| 4.000 | 0,17768 € | 710,72 € |
| 6.000 | 0,17168 € | 1.030,08 € |
| 10.000 | 0,16443 € | 1.644,30 € |
| 14.000 | 0,15982 € | 2.237,48 € |
| 20.000 | 0,15508 € | 3.101,60 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |



