


AISC-1008-R15G-T | |
|---|---|
DigiKey Part Number | 535-AISC-1008-R15G-TTR-ND - Tape & Reel (TR) 535-AISC-1008-R15G-TCT-ND - Cut Tape (CT) 535-AISC-1008-R15G-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-1008-R15G-T |
Description | FIXED IND 150NH 580MA 620 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Drum Core, Wirewound Inductor 580 mA 620mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-1008-R15G-T Models |
Category | DC Resistance (DCR) 620mOhm Max |
Mfr | Q @ Freq 50 @ 100MHz |
Series | Frequency - Self Resonant 800MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±2% | Size / Dimension 0.115" L x 0.110" W (2.92mm x 2.79mm) |
Current Rating (Amps) | Height - Seated (Max) 0.090" (2.29mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16100 € | 1,61 € |
| 100 | 0,13190 € | 13,19 € |
| 1.000 | 0,10848 € | 108,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10228 € | 204,56 € |
| 4.000 | 0,09644 € | 385,76 € |
| 6.000 | 0,09318 € | 559,08 € |
| 10.000 | 0,08924 € | 892,40 € |
| 14.000 | 0,08673 € | 1.214,22 € |
| 20.000 | 0,08416 € | 1.683,20 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

