56 nH Unshielded Drum Core, Wirewound Inductor 1 A 180mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56 nH Unshielded Drum Core, Wirewound Inductor 1 A 180mOhm Max 1008 (2520 Metric)
Abracon: Who We Are Today

AISC-1008-R056G-T

DigiKey Part Number
AISC-1008-R056G-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AISC-1008-R056G-T
Description
FIXED IND 56NH 1A 180 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
56 nH Unshielded Drum Core, Wirewound Inductor 1 A 180mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AISC-1008-R056G-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
180mOhm Max
Q @ Freq
50 @ 350MHz
Frequency - Self Resonant
1.3GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
50 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.115" L x 0.110" W (2.92mm x 2.79mm)
Height - Seated (Max)
0.090" (2.29mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,18346 €366,92 €
Manufacturers Standard Package
Unit Price without VAT:0,18346 €
Unit Price with VAT:0,21832 €