AISC-1008-R047G-T is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Murata Electronics
In Stock: 810
Unit Price: 0,19000 €
Datasheet
47 nH Unshielded Drum Core, Wirewound Inductor 1 A 160mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 nH Unshielded Drum Core, Wirewound Inductor 1 A 160mOhm Max 1008 (2520 Metric)
Abracon: Who We Are Today

AISC-1008-R047G-T

DigiKey Part Number
535-AISC-1008-R047G-TTR-ND - Tape & Reel (TR)
535-AISC-1008-R047G-TCT-ND - Cut Tape (CT)
535-AISC-1008-R047G-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AISC-1008-R047G-T
Description
FIXED IND 47NH 1A 160 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 nH Unshielded Drum Core, Wirewound Inductor 1 A 160mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AISC-1008-R047G-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
160mOhm Max
Mfr
Q @ Freq
65 @ 350MHz
Series
Frequency - Self Resonant
1.5GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
50 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
1008 (2520 Metric)
Tolerance
±2%
Size / Dimension
0.115" L x 0.110" W (2.92mm x 2.79mm)
Current Rating (Amps)
Height - Seated (Max)
0.090" (2.29mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LQW2UAS47NG00LMurata Electronics810490-LQW2UAS47NG00LCT-ND0,19000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 2.000 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,29600 €2,96 €
1000,24300 €24,30 €
1.0000,19983 €199,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,18842 €376,84 €
4.0000,17768 €710,72 €
6.0000,17168 €1.030,08 €
10.0000,16443 €1.644,30 €
14.0000,15982 €2.237,48 €
20.0000,15508 €3.101,60 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €

Other Suppliers on DigiKey

2.000In Stock
Ships from WEC