Direct
Similar



AISC-1008-R027J-T | |
|---|---|
DigiKey Part Number | 535-10532-2-ND - Tape & Reel (TR) 535-10532-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AISC-1008-R027J-T |
Description | FIXED IND 27NH 1A 130 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 nH Unshielded Drum Core, Wirewound Inductor 1 A 130mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-1008-R027J-T Models |
Category | DC Resistance (DCR) 130mOhm Max |
Mfr | Q @ Freq 55 @ 350MHz |
Series | Frequency - Self Resonant 1.6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 50 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±5% | Size / Dimension 0.115" L x 0.110" W (2.92mm x 2.79mm) |
Current Rating (Amps) | Height - Seated (Max) 0.090" (2.29mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 36502C27NJTDG | TE Connectivity Passive Product | 5.991 | A129519CT-ND | 0,33000 € | Direct |
| LQW2UAS27NJ00L | Murata Electronics | 82 | 490-5684-1-ND | 0,15000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18118 € | 362,36 € |
| Unit Price without VAT: | 0,18118 € |
|---|---|
| Unit Price with VAT: | 0,21560 € |



