


AISC-1008-5R6J-T | |
|---|---|
DigiKey Part Number | 535-10563-2-ND - Tape & Reel (TR) 535-10563-1-ND - Cut Tape (CT) 535-10563-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-1008-5R6J-T |
Description | FIXED IND 5.6UH 240MA 5.7 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Drum Core, Wirewound Inductor 240 mA 5.7Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-1008-5R6J-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 5.7Ohm Max | |
Q @ Freq | 20 @ 25MHz | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.115" L x 0.110" W (2.92mm x 2.79mm) | |
Height - Seated (Max) | 0.090" (2.29mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,29500 € | 2,95 € |
| 100 | 0,24240 € | 24,24 € |
| 1.000 | 0,19935 € | 199,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18797 € | 375,94 € |
| 4.000 | 0,17725 € | 709,00 € |
| 6.000 | 0,17127 € | 1.027,62 € |
| 10.000 | 0,16403 € | 1.640,30 € |
| 14.000 | 0,15943 € | 2.232,02 € |
| 20.000 | 0,15470 € | 3.094,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

