5.6 µH Unshielded Drum Core, Wirewound Inductor 240 mA 5.7Ohm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.6 µH Unshielded Drum Core, Wirewound Inductor 240 mA 5.7Ohm Max 1008 (2520 Metric)
Abracon: Who We Are Today

AISC-1008-5R6G-T

DigiKey Part Number
AISC-1008-5R6G-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AISC-1008-5R6G-T
Description
FIXED IND 5.6UH 240MA 5.7 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.6 µH Unshielded Drum Core, Wirewound Inductor 240 mA 5.7Ohm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AISC-1008-5R6G-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
5.7Ohm Max
Mfr
Q @ Freq
20 @ 25MHz
Series
Frequency - Self Resonant
40MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
7.9 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
1008 (2520 Metric)
Tolerance
±2%
Size / Dimension
0.115" L x 0.110" W (2.92mm x 2.79mm)
Current Rating (Amps)
Height - Seated (Max)
0.090" (2.29mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 2.000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,18118 €362,36 €
Manufacturers Standard Package
Unit Price without VAT:0,18118 €
Unit Price with VAT:0,21560 €

Other Suppliers on DigiKey

2.000In Stock
Ships from WEC