


AISC-0805HQ-18NJ-T | |
|---|---|
DigiKey Part Number | 535-12359-2-ND - Tape & Reel (TR) 535-12359-1-ND - Cut Tape (CT) 535-12359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-0805HQ-18NJ-T |
Description | FIXED IND 18NH 1.4A 60 MOHM SMD |
Customer Reference | |
Detailed Description | 18 nH Unshielded Drum Core, Wirewound Inductor 1.4 A 60mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AISC-0805HQ-18NJ-T Models |
Category | DC Resistance (DCR) 60mOhm Max |
Mfr | Q @ Freq 75 @ 500MHz |
Series | Frequency - Self Resonant 2.55GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 250 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 0805 |
Tolerance ±5% | Size / Dimension 0.090" L x 0.068" W (2.29mm x 1.73mm) |
Current Rating (Amps) | Height - Seated (Max) 0.060" (1.52mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,33000 € | 3,30 € |
| 100 | 0,27140 € | 27,14 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

