


AISC-0805F-680J-T | |
|---|---|
DigiKey Part Number | 535-10525-1-ND - Cut Tape (CT) 535-10525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-0805F-680J-T |
Description | FIXED IND 68UH 40MA 17.5 OHM SMD |
Customer Reference | |
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 40 mA 17.5Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-0805F-680J-T Models |
Category | DC Resistance (DCR) 17.5Ohm Max |
Mfr | Q @ Freq 8 @ 2.5MHz |
Series | Frequency - Self Resonant 11MHz |
Packaging Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2.5 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±5% | Size / Dimension 0.090" L x 0.068" W (2.29mm x 1.73mm) |
Current Rating (Amps) | Height - Seated (Max) 0.061" (1.55mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,17100 € | 1,71 € |
| 100 | 0,14040 € | 14,04 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

