


AISC-0805F-4R7G-T | |
|---|---|
DigiKey Part Number | AISC-0805F-4R7G-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AISC-0805F-4R7G-T |
Description | FIXED IND 4.7UH 140MA 2.8 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 140 mA 2.8Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-0805F-4R7G-T Models |
Category | DC Resistance (DCR) 2.8Ohm Max |
Mfr | Q @ Freq 15 @ 7.9MHz |
Series | Frequency - Self Resonant 43MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±2% | Size / Dimension 0.090" L x 0.068" W (2.29mm x 1.73mm) |
Current Rating (Amps) | Height - Seated (Max) 0.061" (1.55mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15256 € | 305,12 € |
| Unit Price without VAT: | 0,15256 € |
|---|---|
| Unit Price with VAT: | 0,18155 € |

