


AISC-0805F-2R2G-T | |
|---|---|
DigiKey Part Number | 535-AISC-0805F-2R2G-TTR-ND - Tape & Reel (TR) 535-AISC-0805F-2R2G-TCT-ND - Cut Tape (CT) 535-AISC-0805F-2R2G-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-0805F-2R2G-T |
Description | FIXED IND 2.2UH 100MA 2.5 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 100 mA 2.5Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-0805F-2R2G-T Models |
Category | DC Resistance (DCR) 2.5Ohm Max |
Mfr | Q @ Freq 10 @ 50MHz |
Series | Frequency - Self Resonant 200MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±2% | Size / Dimension 0.090" L x 0.068" W (2.29mm x 1.73mm) |
Current Rating (Amps) | Height - Seated (Max) 0.061" (1.55mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16800 € | 1,68 € |
| 100 | 0,13870 € | 13,87 € |
| 1.000 | 0,11404 € | 114,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10753 € | 215,06 € |
| 4.000 | 0,10139 € | 405,56 € |
| 6.000 | 0,09796 € | 587,76 € |
| 10.000 | 0,09382 € | 938,20 € |
| 14.000 | 0,09118 € | 1.276,52 € |
| 20.000 | 0,08848 € | 1.769,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

