Similar
Similar



AISC-0805-R82G-T | |
|---|---|
DigiKey Part Number | 535-AISC-0805-R82G-TTR-ND - Tape & Reel (TR) 535-AISC-0805-R82G-TCT-ND - Cut Tape (CT) 535-AISC-0805-R82G-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-0805-R82G-T |
Description | FIXED IND 820NH 180MA 2.3 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 nH Unshielded Drum Core, Wirewound Inductor 180 mA 2.3Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-0805-R82G-T Models |
Category | DC Resistance (DCR) 2.3Ohm Max |
Mfr | Q @ Freq 23 @ 50MHz |
Series | Frequency - Self Resonant 250MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±2% | Size / Dimension 0.090" L x 0.068" W (2.29mm x 1.73mm) |
Current Rating (Amps) | Height - Seated (Max) 0.061" (1.55mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82498F3821G000 | TDK | 5.235 | 495-B82498F3821G000CT-ND | 0,48000 € | Similar |
| B82498F3821G001 | TDK | 0 | B82498F3821G001-ND | 0,20945 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28200 € | 2,82 € |
| 100 | 0,23190 € | 23,19 € |
| 1.000 | 0,19068 € | 190,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17980 € | 359,60 € |
| 4.000 | 0,16954 € | 678,16 € |
| 6.000 | 0,16382 € | 982,92 € |
| 10.000 | 0,15690 € | 1.569,00 € |
| 14.000 | 0,15250 € | 2.135,00 € |
| 20.000 | 0,14798 € | 2.959,60 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |


