AISC-0805-R68G-T is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TDK
In Stock: 8.538
Unit Price: 0,50000 €
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 0,20945 €
Datasheet
680 nH Unshielded Drum Core, Wirewound Inductor 190 mA 2.05Ohm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 nH Unshielded Drum Core, Wirewound Inductor 190 mA 2.05Ohm Max 0805 (2012 Metric)
Abracon: Who We Are Today

AISC-0805-R68G-T

DigiKey Part Number
535-AISC-0805-R68G-TTR-ND - Tape & Reel (TR)
535-AISC-0805-R68G-TCT-ND - Cut Tape (CT)
535-AISC-0805-R68G-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AISC-0805-R68G-T
Description
FIXED IND 680NH 190MA 2.05 OHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
680 nH Unshielded Drum Core, Wirewound Inductor 190 mA 2.05Ohm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AISC-0805-R68G-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
2.05Ohm Max
Mfr
Q @ Freq
23 @ 50MHz
Series
Frequency - Self Resonant
270MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
25 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2012 Metric)
Inductance
Supplier Device Package
0805
Tolerance
±2%
Size / Dimension
0.090" L x 0.068" W (2.29mm x 1.73mm)
Current Rating (Amps)
Height - Seated (Max)
0.061" (1.55mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B82498F3681G000TDK8.538495-B82498F3681G000CT-ND0,50000 €Similar
B82498F3681G001TDK0B82498F3681G001-ND0,20945 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,28200 €2,82 €
1000,23190 €23,19 €
1.0000,19068 €190,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,17980 €359,60 €
4.0000,16954 €678,16 €
6.0000,16382 €982,92 €
10.0000,15690 €1.569,00 €
14.0000,15250 €2.135,00 €
20.0000,14798 €2.959,60 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €