


AISC-0805-R33J-T | |
|---|---|
DigiKey Part Number | 535-10507-2-ND - Tape & Reel (TR) 535-10507-1-ND - Cut Tape (CT) 535-10507-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-0805-R33J-T |
Description | FIXED IND 330NH 310MA 1.4 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Drum Core, Wirewound Inductor 310 mA 1.4Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-0805-R33J-T Models |
Category | DC Resistance (DCR) 1.4Ohm Max |
Mfr | Q @ Freq 40 @ 250MHz |
Series | Frequency - Self Resonant 600MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±5% | Size / Dimension 0.090" L x 0.068" W (2.29mm x 1.73mm) |
Current Rating (Amps) | Height - Seated (Max) 0.061" (1.55mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,24100 € | 2,41 € |
| 100 | 0,19790 € | 19,79 € |
| 1.000 | 0,16279 € | 162,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15349 € | 306,98 € |
| 4.000 | 0,14473 € | 578,92 € |
| 6.000 | 0,13985 € | 839,10 € |
| 10.000 | 0,13394 € | 1.339,40 € |
| 14.000 | 0,13018 € | 1.822,52 € |
| 20.000 | 0,12632 € | 2.526,40 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

