220 nH Unshielded Drum Core, Wirewound Inductor 400 mA 1.1Ohm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 nH Unshielded Drum Core, Wirewound Inductor 400 mA 1.1Ohm Max 0805 (2012 Metric)
Abracon: Who We Are Today

AISC-0805-R22G-T

DigiKey Part Number
535-AISC-0805-R22G-TTR-ND - Tape & Reel (TR)
535-AISC-0805-R22G-TCT-ND - Cut Tape (CT)
535-AISC-0805-R22G-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AISC-0805-R22G-T
Description
FIXED IND 220NH 400MA 1.1 OHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 nH Unshielded Drum Core, Wirewound Inductor 400 mA 1.1Ohm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AISC-0805-R22G-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.1Ohm Max
Mfr
Q @ Freq
45 @ 250MHz
Series
Frequency - Self Resonant
850MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2012 Metric)
Inductance
Supplier Device Package
0805
Tolerance
±2%
Size / Dimension
0.090" L x 0.068" W (2.29mm x 1.73mm)
Current Rating (Amps)
Height - Seated (Max)
0.061" (1.55mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.004
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,28200 €2,82 €
1000,23190 €23,19 €
1.0000,19068 €190,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,17980 €359,60 €
4.0000,16954 €678,16 €
6.0000,16382 €982,92 €
10.0000,15690 €1.569,00 €
14.0000,15250 €2.135,00 €
20.0000,14798 €2.959,60 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €