180 nH Unshielded Drum Core, Wirewound Inductor 400 mA 640mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 nH Unshielded Drum Core, Wirewound Inductor 400 mA 640mOhm Max 0805 (2012 Metric)
Abracon: Who We Are Today

AISC-0805-R18G-T

DigiKey Part Number
535-AISC-0805-R18G-TTR-ND - Tape & Reel (TR)
535-AISC-0805-R18G-TCT-ND - Cut Tape (CT)
535-AISC-0805-R18G-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AISC-0805-R18G-T
Description
FIXED IND 180NH 400MA 640 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
180 nH Unshielded Drum Core, Wirewound Inductor 400 mA 640mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AISC-0805-R18G-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
640mOhm Max
Q @ Freq
50 @ 250MHz
Frequency - Self Resonant
870MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.090" L x 0.068" W (2.29mm x 1.73mm)
Height - Seated (Max)
0.061" (1.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.623
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,15600 €1,56 €
1000,12840 €12,84 €
1.0000,10560 €105,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,18206 €364,12 €
4.0000,17168 €686,72 €
6.0000,16588 €995,28 €
10.0000,15887 €1.588,70 €
14.0000,15442 €2.161,88 €
20.0000,14984 €2.996,80 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €