


AISC-0805-R10J-T | |
|---|---|
DigiKey Part Number | 535-10501-2-ND - Tape & Reel (TR) 535-10501-1-ND - Cut Tape (CT) 535-10501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-0805-R10J-T |
Description | FIXED IND 100NH 400MA 460 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Drum Core, Wirewound Inductor 400 mA 460mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-0805-R10J-T Models |
Category | DC Resistance (DCR) 460mOhm Max |
Mfr | Q @ Freq 50 @ 500MHz |
Series | Frequency - Self Resonant 1.2GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 150 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±5% | Size / Dimension 0.090" L x 0.068" W (2.29mm x 1.73mm) |
Current Rating (Amps) | Height - Seated (Max) 0.061" (1.55mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15000 € | 1,50 € |
| 100 | 0,12340 € | 12,34 € |
| 1.000 | 0,10148 € | 101,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09568 € | 191,36 € |
| 4.000 | 0,09022 € | 360,88 € |
| 6.000 | 0,08717 € | 523,02 € |
| 10.000 | 0,08348 € | 834,80 € |
| 14.000 | 0,08114 € | 1.135,96 € |
| 20.000 | 0,07872 € | 1.574,40 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

