


AISC-0805-R082J-T | |
|---|---|
DigiKey Part Number | 535-10500-2-ND - Tape & Reel (TR) 535-10500-1-ND - Cut Tape (CT) 535-10500-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-0805-R082J-T |
Description | FIXED IND 82NH 400MA 420 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 82 nH Unshielded Drum Core, Wirewound Inductor 400 mA 420mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-0805-R082J-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 420mOhm Max | |
Q @ Freq | 50 @ 500MHz | |
Frequency - Self Resonant | 1.3GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 150 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.090" L x 0.068" W (2.29mm x 1.73mm) | |
Height - Seated (Max) | 0.061" (1.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28600 € | 2,86 € |
| 100 | 0,23480 € | 23,48 € |
| 1.000 | 0,19308 € | 193,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18206 € | 364,12 € |
| 4.000 | 0,17168 € | 686,72 € |
| 6.000 | 0,16588 € | 995,28 € |
| 10.000 | 0,15887 € | 1.588,70 € |
| 14.000 | 0,15442 € | 2.161,88 € |
| 20.000 | 0,14984 € | 2.996,80 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |


