


AISC-0805-R047G-T | |
|---|---|
DigiKey Part Number | 535-13022-2-ND - Tape & Reel (TR) 535-13022-1-ND - Cut Tape (CT) 535-13022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-0805-R047G-T |
Description | FIXED IND 47NH 500MA 310 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 nH Unshielded Drum Core, Wirewound Inductor 500 mA 310mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-0805-R047G-T Models |
Category | DC Resistance (DCR) 310mOhm Max |
Mfr | Q @ Freq 50 @ 500MHz |
Series | Frequency - Self Resonant 1.6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 200 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±2% | Size / Dimension 0.090" L x 0.068" W (2.29mm x 1.73mm) |
Current Rating (Amps) | Height - Seated (Max) 0.061" (1.55mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15400 € | 1,54 € |
| 100 | 0,12680 € | 12,68 € |
| 1.000 | 0,10428 € | 104,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17980 € | 359,60 € |
| 4.000 | 0,16954 € | 678,16 € |
| 6.000 | 0,16382 € | 982,92 € |
| 10.000 | 0,15690 € | 1.569,00 € |
| 14.000 | 0,15250 € | 2.135,00 € |
| 20.000 | 0,14798 € | 2.959,60 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

