


AISC-0805-R039G-T | |
|---|---|
DigiKey Part Number | AISC-0805-R039G-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AISC-0805-R039G-T |
Description | FIXED IND 39NH 500MA 290 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 nH Unshielded Drum Core, Wirewound Inductor 500 mA 290mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-0805-R039G-T Models |
Category | DC Resistance (DCR) 290mOhm Max |
Mfr | Q @ Freq 60 @ 500MHz |
Series | Frequency - Self Resonant 2GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±2% | Size / Dimension 0.090" L x 0.068" W (2.29mm x 1.73mm) |
Current Rating (Amps) | Height - Seated (Max) 0.061" (1.55mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16384 € | 327,68 € |
| Unit Price without VAT: | 0,16384 € |
|---|---|
| Unit Price with VAT: | 0,19497 € |

