


AISC-0805-R027J-T | |
|---|---|
DigiKey Part Number | 535-10494-2-ND - Tape & Reel (TR) 535-10494-1-ND - Cut Tape (CT) 535-10494-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-0805-R027J-T |
Description | FIXED IND 27NH 500MA 250 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 nH Unshielded Drum Core, Wirewound Inductor 500 mA 250mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-0805-R027J-T Models |
Category | DC Resistance (DCR) 250mOhm Max |
Mfr | Q @ Freq 55 @ 500MHz |
Series | Frequency - Self Resonant 2.5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±5% | Size / Dimension 0.090" L x 0.068" W (2.29mm x 1.73mm) |
Current Rating (Amps) | Height - Seated (Max) 0.061" (1.55mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744760127C | Würth Elektronik | 67 | 732-1782-1-ND | 0,34000 € | Similar |
| LQW2BAS27NJ00L | Murata Electronics | 4.204 | 490-5654-1-ND | 0,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15000 € | 1,50 € |
| 100 | 0,12340 € | 12,34 € |
| 1.000 | 0,10148 € | 101,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17980 € | 359,60 € |
| 4.000 | 0,16954 € | 678,16 € |
| 6.000 | 0,16382 € | 982,92 € |
| 10.000 | 0,15690 € | 1.569,00 € |
| 14.000 | 0,15250 € | 2.135,00 € |
| 20.000 | 0,14798 € | 2.959,60 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

