


AISC-0805-R018G-T | |
|---|---|
DigiKey Part Number | 535-AISC-0805-R018G-TTR-ND - Tape & Reel (TR) 535-AISC-0805-R018G-TCT-ND - Cut Tape (CT) 535-AISC-0805-R018G-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-0805-R018G-T |
Description | FIXED IND 18NH 600MA 200 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 nH Unshielded Drum Core, Wirewound Inductor 600 mA 200mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-0805-R018G-T Models |
Category | DC Resistance (DCR) 200mOhm Max |
Mfr | Q @ Freq 50 @ 500MHz |
Series | Frequency - Self Resonant 3.3GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±2% | Size / Dimension 0.090" L x 0.068" W (2.29mm x 1.73mm) |
Current Rating (Amps) | Height - Seated (Max) 0.061" (1.55mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28400 € | 2,84 € |
| 100 | 0,23370 € | 23,37 € |
| 1.000 | 0,19221 € | 192,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18124 € | 362,48 € |
| 4.000 | 0,17090 € | 683,60 € |
| 6.000 | 0,16513 € | 990,78 € |
| 10.000 | 0,15815 € | 1.581,50 € |
| 14.000 | 0,15372 € | 2.152,08 € |
| 20.000 | 0,14916 € | 2.983,20 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

