
AISC-0603HP-R15G-T | |
|---|---|
DigiKey Part Number | 535-AISC-0603HP-R15G-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AISC-0603HP-R15G-T |
Description | FIXED IND 150NH 390MA 820 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Wirewound Inductor 390 mA 820mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 820mOhm Max |
Mfr | Q @ Freq 30 @ 150MHz |
Series | Frequency - Self Resonant 1.15GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 150 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±2% | Size / Dimension 0.071" L x 0.044" W (1.80mm x 1.12mm) |
Current Rating (Amps) | Height - Seated (Max) 0.040" (1.02mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17620 € | 528,60 € |
| Unit Price without VAT: | 0,17620 € |
|---|---|
| Unit Price with VAT: | 0,20968 € |

