


AISC-0603HP-3N3B-T | |
|---|---|
DigiKey Part Number | 535-12233-2-ND - Tape & Reel (TR) 535-12233-1-ND - Cut Tape (CT) 535-12233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-0603HP-3N3B-T |
Description | FIXED IND 3.3NH 1.7A 35 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 nH Unshielded Drum Core, Wirewound Inductor 1.7 A 35mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-0603HP-3N3B-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 35mOhm Max | |
Q @ Freq | 35 @ 250MHz | |
Frequency - Self Resonant | 6.9GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.071" L x 0.044" W (1.80mm x 1.12mm) | |
Height - Seated (Max) | 0.040" (1.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,30100 € | 3,01 € |
| 100 | 0,24770 € | 24,77 € |
| 1.000 | 0,20366 € | 203,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18555 € | 556,65 € |
| 6.000 | 0,17498 € | 1.049,88 € |
| 9.000 | 0,16908 € | 1.521,72 € |
| 15.000 | 0,16194 € | 2.429,10 € |
| 21.000 | 0,15741 € | 3.305,61 € |
| 30.000 | 0,15275 € | 4.582,50 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

