


AISC-0603F-R78J-T | |
|---|---|
DigiKey Part Number | AISC-0603F-R78J-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AISC-0603F-R78J-T |
Description | FIXED IND 780NH 300MA 830 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 780 nH Unshielded Drum Core, Wirewound Inductor 300 mA 830mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-0603F-R78J-T Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 830mOhm Max |
Series | Frequency - Self Resonant 480MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.039" W (1.60mm x 1.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,11235 € | 674,10 € |
| Unit Price without VAT: | 0,11235 € |
|---|---|
| Unit Price with VAT: | 0,13370 € |

