


AISC-0603F-R68J-T | |
|---|---|
DigiKey Part Number | 535-AISC-0603F-R68J-TTR-ND - Tape & Reel (TR) 535-AISC-0603F-R68J-TCT-ND - Cut Tape (CT) 535-AISC-0603F-R68J-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-0603F-R68J-T |
Description | FIXED IND 680NH 310MA 770 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 nH Unshielded Drum Core, Wirewound Inductor 310 mA 770mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-0603F-R68J-T Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 770mOhm Max |
Series | Frequency - Self Resonant 520MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.039" W (1.60mm x 1.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20100 € | 2,01 € |
| 100 | 0,16540 € | 16,54 € |
| 1.000 | 0,13601 € | 136,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12391 € | 371,73 € |
| 6.000 | 0,11684 € | 701,04 € |
| 9.000 | 0,11290 € | 1.016,10 € |
| 15.000 | 0,10813 € | 1.621,95 € |
| 21.000 | 0,10510 € | 2.207,10 € |
| 30.000 | 0,10198 € | 3.059,40 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

