270 nH Unshielded Drum Core, Wirewound Inductor 630 mA 240mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 nH Unshielded Drum Core, Wirewound Inductor 630 mA 240mOhm Max 0603 (1608 Metric)
Abracon: Who We Are Today

AISC-0603F-R27J-T

DigiKey Part Number
535-AISC-0603F-R27J-TTR-ND - Tape & Reel (TR)
535-AISC-0603F-R27J-TCT-ND - Cut Tape (CT)
535-AISC-0603F-R27J-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AISC-0603F-R27J-T
Description
FIXED IND 270NH 630MA 240 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
270 nH Unshielded Drum Core, Wirewound Inductor 630 mA 240mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AISC-0603F-R27J-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
240mOhm Max
Q @ Freq
-
Frequency - Self Resonant
780MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.039" W (1.60mm x 1.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.078
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,19380 €581,40 €
6.0000,18451 €1.107,06 €
9.0000,17829 €1.604,61 €
15.0000,17744 €2.661,60 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,31800 €3,18 €
1000,22690 €22,69 €
1.0000,20636 €206,36 €
Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,33000 €3,30 €
1000,27160 €27,16 €
1.0000,22334 €223,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €