


AISC-0603F-5R6J-T | |
|---|---|
DigiKey Part Number | 535-AISC-0603F-5R6J-TTR-ND - Tape & Reel (TR) 535-AISC-0603F-5R6J-TCT-ND - Cut Tape (CT) 535-AISC-0603F-5R6J-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-0603F-5R6J-T |
Description | FIXED IND 5.6UH 150MA 3 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Drum Core, Wirewound Inductor 150 mA 3Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-0603F-5R6J-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.039" W (1.60mm x 1.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,25800 € | 2,58 € |
| 100 | 0,21210 € | 21,21 € |
| 1.000 | 0,17441 € | 174,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15889 € | 476,67 € |
| 6.000 | 0,14984 € | 899,04 € |
| 9.000 | 0,14478 € | 1.303,02 € |
| 15.000 | 0,13867 € | 2.080,05 € |
| 21.000 | 0,13478 € | 2.830,38 € |
| 30.000 | 0,13079 € | 3.923,70 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

