3.9 µH Unshielded Drum Core, Wirewound Inductor 190 mA 1.9Ohm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.9 µH Unshielded Drum Core, Wirewound Inductor 190 mA 1.9Ohm Max 0603 (1608 Metric)
Abracon: Who We Are Today

AISC-0603F-3R9J-T

DigiKey Part Number
535-AISC-0603F-3R9J-TTR-ND - Tape & Reel (TR)
535-AISC-0603F-3R9J-TCT-ND - Cut Tape (CT)
535-AISC-0603F-3R9J-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AISC-0603F-3R9J-T
Description
FIXED IND 3.9UH 190MA 1.9 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.9 µH Unshielded Drum Core, Wirewound Inductor 190 mA 1.9Ohm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AISC-0603F-3R9J-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
1.9Ohm Max
Series
Frequency - Self Resonant
50MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Inductance Frequency - Test
7.9 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.039" W (1.60mm x 1.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 72
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,25500 €2,55 €
1000,20940 €20,94 €
1.0000,17224 €172,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,15692 €470,76 €
6.0000,14797 €887,82 €
9.0000,14298 €1.286,82 €
15.0000,13694 €2.054,10 €
21.0000,13311 €2.795,31 €
30.0000,12916 €3.874,80 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €