


AISC-0603-R33G-T | |
|---|---|
DigiKey Part Number | AISC-0603-R33G-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AISC-0603-R33G-T |
Description | FIXED IND 330NH 100MA 4.2 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Drum Core, Wirewound Inductor 100 mA 4.2Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AISC-0603-R33G-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4.2Ohm Max | |
Q @ Freq | 26 @ 100MHz | |
Frequency - Self Resonant | 800MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.071" L x 0.044" W (1.80mm x 1.12mm) | |
Height - Seated (Max) | 0.040" (1.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09001 € | 270,03 € |
| Unit Price without VAT: | 0,09001 € |
|---|---|
| Unit Price with VAT: | 0,10711 € |

