


AISC-0603-R27G-T | |
|---|---|
DigiKey Part Number | AISC-0603-R27G-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AISC-0603-R27G-T |
Description | FIXED IND 270NH 120MA 3 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Drum Core, Wirewound Inductor 120 mA 3Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AISC-0603-R27G-T Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 3Ohm Max |
Series | Q @ Freq 26 @ 100MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 960MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±2% | Size / Dimension 0.071" L x 0.044" W (1.80mm x 1.12mm) |
Current Rating (Amps) | Height - Seated (Max) 0.040" (1.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08889 € | 266,67 € |
| Unit Price without VAT: | 0,08889 € |
|---|---|
| Unit Price with VAT: | 0,10578 € |

