


AISC-0603-R082G-T | |
|---|---|
DigiKey Part Number | 535-AISC-0603-R082G-TTR-ND - Tape & Reel (TR) 535-AISC-0603-R082G-TCT-ND - Cut Tape (CT) 535-AISC-0603-R082G-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-0603-R082G-T |
Description | FIXED IND 82NH 300MA 500 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 82 nH Unshielded Drum Core, Wirewound Inductor 300 mA 500mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AISC-0603-R082G-T Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 500mOhm Max |
Series | Q @ Freq 34 @ 150MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 2GHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 150 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±2% | Size / Dimension 0.071" L x 0.044" W (1.80mm x 1.12mm) |
Current Rating (Amps) | Height - Seated (Max) 0.040" (1.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08889 € | 266,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,17100 € | 1,71 € |
| 25 | 0,15440 € | 3,86 € |
| 50 | 0,14320 € | 7,16 € |
| 100 | 0,13280 € | 13,28 € |
| 250 | 0,12004 € | 30,01 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

