


AISC-0603-R056G-T | |
|---|---|
DigiKey Part Number | 535-AISC-0603-R056G-TTR-ND - Tape & Reel (TR) 535-AISC-0603-R056G-TCT-ND - Cut Tape (CT) 535-AISC-0603-R056G-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-0603-R056G-T |
Description | FIXED IND 56NH 360MA 350 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 nH Unshielded Drum Core, Wirewound Inductor 360 mA 350mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AISC-0603-R056G-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 350mOhm Max | |
Q @ Freq | 38 @ 200MHz | |
Frequency - Self Resonant | 2.4GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 200 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.071" L x 0.044" W (1.80mm x 1.12mm) | |
Height - Seated (Max) | 0.040" (1.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15200 € | 1,52 € |
| 100 | 0,12500 € | 12,50 € |
| 1.000 | 0,10276 € | 102,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09361 € | 280,83 € |
| 6.000 | 0,08827 € | 529,62 € |
| 9.000 | 0,08529 € | 767,61 € |
| 15.000 | 0,08168 € | 1.225,20 € |
| 21.000 | 0,07939 € | 1.667,19 € |
| 30.000 | 0,07703 € | 2.310,90 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

