


AISC-0603-R039G-T | |
|---|---|
DigiKey Part Number | AISC-0603-R039G-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AISC-0603-R039G-T |
Description | FIXED IND 39NH 460MA 220 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 nH Unshielded Drum Core, Wirewound Inductor 460 mA 220mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AISC-0603-R039G-T Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 220mOhm Max |
Series | Q @ Freq 40 @ 250MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 2.8GHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 250 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±2% | Size / Dimension 0.071" L x 0.044" W (1.80mm x 1.12mm) |
Current Rating (Amps) | Height - Seated (Max) 0.040" (1.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08889 € | 266,67 € |
| Unit Price without VAT: | 0,08889 € |
|---|---|
| Unit Price with VAT: | 0,10578 € |

