


AISC-0603-R027J-T | |
|---|---|
DigiKey Part Number | 535-10467-2-ND - Tape & Reel (TR) 535-10467-1-ND - Cut Tape (CT) 535-10467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-0603-R027J-T |
Description | FIXED IND 27NH 490MA 190 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 nH Unshielded Drum Core, Wirewound Inductor 490 mA 190mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AISC-0603-R027J-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 190mOhm Max | |
Q @ Freq | 38 @ 250MHz | |
Frequency - Self Resonant | 3.7GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.071" L x 0.044" W (1.80mm x 1.12mm) | |
Height - Seated (Max) | 0.040" (1.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,14800 € | 1,48 € |
| 100 | 0,12150 € | 12,15 € |
| 1.000 | 0,09991 € | 99,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09101 € | 273,03 € |
| 6.000 | 0,08582 € | 514,92 € |
| 9.000 | 0,08292 € | 746,28 € |
| 15.000 | 0,07941 € | 1.191,15 € |
| 21.000 | 0,07718 € | 1.620,78 € |
| 30.000 | 0,07489 € | 2.246,70 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

