


AISC-0603-R011G-T | |
|---|---|
DigiKey Part Number | 535-AISC-0603-R011G-TTR-ND - Tape & Reel (TR) 535-AISC-0603-R011G-TCT-ND - Cut Tape (CT) 535-AISC-0603-R011G-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-0603-R011G-T |
Description | FIXED IND 11NH 600MA 130 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11 nH Unshielded Drum Core, Wirewound Inductor 600 mA 130mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AISC-0603-R011G-T Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 130mOhm Max |
Series | Q @ Freq 35 @ 250MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 6GHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 250 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±2% | Size / Dimension 0.071" L x 0.044" W (1.80mm x 1.12mm) |
Current Rating (Amps) | Height - Seated (Max) 0.040" (1.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15000 € | 1,50 € |
| 100 | 0,12340 € | 12,34 € |
| 1.000 | 0,10148 € | 101,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09244 € | 277,32 € |
| 6.000 | 0,08717 € | 523,02 € |
| 9.000 | 0,08423 € | 758,07 € |
| 15.000 | 0,08066 € | 1.209,90 € |
| 21.000 | 0,07840 € | 1.646,40 € |
| 30.000 | 0,07607 € | 2.282,10 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

