3.9 nH Unshielded Drum Core, Wirewound Inductor 850 mA 59mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.9 nH Unshielded Drum Core, Wirewound Inductor 850 mA 59mOhm Max Nonstandard
Abracon: Who We Are Today

AISC-0603-R0039J-T

DigiKey Part Number
535-10449-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AISC-0603-R0039J-T
Description
FIXED IND 3.9NH 850MA 59 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.9 nH Unshielded Drum Core, Wirewound Inductor 850 mA 59mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
AISC-0603-R0039J-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
59mOhm Max
Series
Q @ Freq
25 @ 250MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
6GHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
250 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±5%
Size / Dimension
0.071" L x 0.044" W (1.80mm x 1.12mm)
Current Rating (Amps)
Height - Seated (Max)
0.040" (1.02mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08711 €261,33 €
Manufacturers Standard Package
Unit Price without VAT:0,08711 €
Unit Price with VAT:0,10366 €