


AISC-0402HP-4N7J-T | |
|---|---|
DigiKey Part Number | 535-12226-2-ND - Tape & Reel (TR) 535-12226-1-ND - Cut Tape (CT) 535-12226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-0402HP-4N7J-T |
Description | FIXED IND 4.7NH 1.4A 75 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 nH Unshielded Drum Core, Wirewound Inductor 1.4 A 75mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-0402HP-4N7J-T Models |
Category | DC Resistance (DCR) 75mOhm Max |
Mfr | Q @ Freq 20 @ 250MHz |
Series | Frequency - Self Resonant 6.85GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15600 € | 1,56 € |
| 100 | 0,12850 € | 12,85 € |
| 1.000 | 0,10569 € | 105,69 € |
| 5.000 | 0,09220 € | 461,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08694 € | 869,40 € |
| 20.000 | 0,08199 € | 1.639,80 € |
| 30.000 | 0,07923 € | 2.376,90 € |
| 50.000 | 0,07589 € | 3.794,50 € |
| 70.000 | 0,07376 € | 5.163,20 € |
| 100.000 | 0,07224 € | 7.224,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

